Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Telecom & Datacom

Connector RJ -45 PL 8 Position Crimp Straight Cable Mount 8 Terminal 1 Port Bag

View 300-068: 300 8P8C RJ45 Modular Plug

300-068: 300 8P8C RJ45 Modular Plug

View Larger Image
Image is representative only
Steren Electronics Int'l
Jameco Part no. 79281
Manufacturer STEREN ELECTRONICS INT'L
Manufacturer no. 300-068
  RoHS compliant
Catalog 151 , page 46
Pricing & Availability

$0.45

# of Unit Price
1+ $0.45
10+ $0.39
100+ $0.35
1000+ $0.29
  • Availability:Ship  1 Days ARO 

 Add to cart

8P8C RJ45 MODULAR PLUG


Features:
  • 8 positions
  • 8 contacts
  • For flat satin, stranded
  • 0.35mm-thick Phosphor-Bronze Contacts
  • 6micro; inches 24K gold-plated
  • Terminates 24-26 AWG flat, stranded cable
  • High-Impact Clear Polycarbonate Plugs
  • Size: 0.85"L x 0.46"W x 0.31"H


Report a problem
Suggest a product
Specification Value
Family300
Number of Contacts8
Number of Loaded Positions8
Number of Ports1
Number of Terminals8
MountingCable Mount
TypeRJ-45
PackagingBag
Termination MethodCrimp
Specification Value
Product TypeConnector Telephone and Telecom
Contact MaterialPhosphor Bronze
Contact PlatingGold
GenderPL
Housing ColorClear
Housing MaterialPolycarbonate
Body OrientationStraight


Report a problem
Suggest a product

RELATED PRODUCTS

Connector RJ-45 PL 8 Position Straight Cable Mount 8 Terminal 1 Port Cat 5

Buy Now  $1.75


Connector Telephone/Telecom PL 8 Position 1.02mm Crimp Straight Cable Mount 8 Terminal 1 Port Box Cat 5

Buy Now  $0.79


Connector RJ-45 PL 8 Position 1.01mm Straight Cable Mount 8 Terminal 1 Port

Buy Now  $1.09

Copyright ©2002 - 2015 Jameco. All Rights Reserved.