Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 3.63" (92mm)

Fan 12VDC 60 CFM 92X92X25 390MA Ball Bearings 50 Inch Leads Ul/Tuv/Ce

View AD0912UB-A71GL: Fan 12VDC 60 CFM 92X92X25 390MA Ball Bearings 50 Inch Leads Ul/Tuv/Ce

AD0912UB-A71GL: Fan 12VDC 60 CFM 92X92X25 390MA Ball Bearings 50 Inch Leads Ul/Tuv/Ce

View Larger Image
Image is representative only
Adda INC
Jameco Part no. 2138994
Manufacturer ADDA INC
Manufacturer no. AD0912UB-A71GL
  RoHS compliant
Catalog 151 , page 88
Pricing & Availability

$8.95

# of Unit Price
1+ $8.95
10+ $7.95
50+ $6.95
100+ $5.95
  • Availability: Ship  today  

 Add to cart

12VDC Cooling Fan


Features:
  • Size: 92mm W x 92mm H x 25mm D
  • Air flow: 60 CFM
  • Ball bearings
  • Rated current: 0.29A
  • Rated input power: 3.48W
  • Noise: 39.4 dBA
  • Connection: 50" leads

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)12
    Noise (dBA)39.4
    Connection (Leads)50"
    Length (mm)92
    Width (mm)92
    Height (mm)25
    Specification Value
    Air Flow (CFM)60
    BearingBall
    Current (mA)390
    Power (Watts)4.68
    Agency ApprovalsUL/TUV/CE


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Fan 12VDC 118 CFM 120X120X38 Ball Bearings 3-6" with ConnLck RtrUL/CSA

    Buy Now  $7.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.