Fan, 12VDC, 60 CFM, 92X92X25, 390MA, Ball Bearings, 50 Inch Leads, Ul/Tuv/Ce
AD0912UB-A71GL: Fan 12VDC 60 CFM 92X92X25390MA Ball Bearings 50 Inch Leads Ul/Tuv/Ce
View Larger ImageImage is representative only
| Jameco Part no. 2138994 | |
|---|---|
| Manufacturer | ADDA INC |
| Manufacturer no. | AD0912UB-A71GL |
| RoHS compliant | |
| Catalog 132 , page 90 | |
- Data Sheet (current) [216 KB ]
12VDC Cooling Fan
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Voltage (VDC) | 12 |
| Size (WxHxD mm) | 92 x 92 x 25 |
| Air Flow (CFM) | 60 |
| Bearing Type | Ball |
| Current (mA) | 390 |
| Specification | Value |
|---|---|
| Power (Watts) | 4.68 |
| Agency Approvals | UL/TUV/CE |
| Noise (dBA) | 39.4 |
| Connection (Leads) | 50 |
Report a problem
Suggest a product