105W Single Output Switching Power Supply

$21.95 ea


  • Part no.: 1952433
  • Manufacturer: MEAN WELL
  • Manufacturer no.: NES-100-15
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $21.95
10+ $19.95

Request a Large Quantity Quote

105W Single Output Switching Power Supply



15 Volts @ 7 Amps

Features

  • Protections: Short circuit/Over load/Over voltage
  • Cooling by free air convection
  • LED indicator for power on
  • 100% full load burn-in test
  • 2 years warranty

    Report a problem
    Suggest a product
  • Specification Value
    FamilyNES-100
    Maximum Input Current (A)2
    Output Connector TypeScrew Terminal Block
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Efficiency (%)84
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-20
    Operating Temperature-Max (Cel)60
    Length (inch)6.3
    Width (inch)3.8
    Height (inch)1.5
    Agency ApprovalsCB/IEC/UL
    ColorSilver
    TypeSwitch Selectable
    StyleEnclosed
    Primary Output Voltage (VDC)15
    Output Current (A)7
    Maximum Output Power (W)105
    Input Voltage (VAC)85 to 132,176 to 264
    Input Frequency47 to 63


    Report a problem
    Suggest a product