Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Enclosed-Single Output

AC to DC Power Supply Single Output 15 Volt 7 Amp 105 Watt

View NES-100-15: NES-100 Power Supply Switching Encl 105W 15V@7A Ul/Cul/Ce

NES-100-15: NES-100 Power Supply Switching Encl 105W 15V@7A Ul/Cul/Ce

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 1952433
Manufacturer MEAN WELL
Manufacturer no. NES-100-15
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 102 , page 137
Pricing & Availability

$21.95

# of Unit Price
1+ $21.95
10+ $19.95
Request a Large Quantity Quote
  • Availability:Ship  7 Wks ARO 

 Add to cart

POWER SUPPLY, SWITCHING, ENCL, 105W, 15V@7A, UL/CUL/CE


PWR SPLY,SW,ENCL,105W,
15V@7A,UL/CUL/CE

Report a problem
Suggest a product
Specification Value
FamilyNES-100
Maximum Input Current (A)2
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)84
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)60
Length (inch)6.3
Width (inch)3.8
Specification Value
Height (inch)1.5
Agency ApprovalsCB/IEC/UL
ColorSilver
TypeSwitch Selectable
StyleEnclosed
Primary Output Voltage (VDC)15
Output Current (A)7
Maximum Output Power (W)105
Input Voltage (VAC)85 to 132,176 to 264
Input Frequency47 to 63


Report a problem
Suggest a product

RELATED PRODUCTS

AC to DC Power Supply Single Output 24 Volt 10 Amp 240 Watt

Buy Now  $49.95


AC to DC Power Supply Single Output 24 Volt 13 Amp 312 Watt

Buy Now  $66.95


AC to DC Power Supply Single Output 48 Volt 12.5 Amp 600 Watt

Buy Now  $84.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.