Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Variable Resistors >> Potentiometers

C

Resistor Wirewound Pot 1K Ohm 5% 2 Watt 6.34MM Solder Lug Panel Mount

View 3540S-1-102L: 3540 1K Ω Wirewound Potentiometer Ohms: 1 K (Variable Resistors)

3540S-1-102L: 3540 1K Ω Wirewound Potentiometer Ohms: 1 K (Variable Resistors)

View Larger Image
Image is representative only
Bourns, Inc.
Jameco Part no. 1967740
Manufacturer BOURNS, INC.
Manufacturer no. 3540S-1-102L
  RoHS compliant
Catalog 141 , page 40
Pricing & Availability

$15.95

# of Unit Price
1+ $15.95
  • Availability: Ship  today  

 Add to cart

1k Ω Wirewound Potentiometer

  • Ohms: 1 K
  • Resistance tolerance: 5%
  • 2 Watt at 40° C
  • Panel Mount



    Report a problem
    Suggest a product
  • Specification Value
    Family3540
    Operating Temperature-Min (Cel)-40
    MountingPanel Mount
    Shaft Diameter (mm)6.34
    Height (mm)26.99
    Length (mm)39.67
    Diameter (mm)22.23
    Product TypeResistor Trimmers, Potentiometer and Rheostat
    TypePotentiometer
    Specification Value
    TechnologyWirewound
    Resistance (Ohms)1000
    Power Rating (W)2
    Tolerance (%)5
    Temperature Coefficient (ppm/Cel)50
    Termination StyleSolder Lug
    Operating Temperature-Max (Cel)125


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Resistor Wirewound Pot 10k Ohm 5% 2 Watt 6.34mm Solder Lug Panel Mount

    Buy Now  $17.95


    Resistor Wirewound Pot 100k Ohm 5% 2 Watt 6.3mm Solder Lug Panel Mount

    Buy Now  $12.95


    Resistor Wirewound Pot 5k Ohm 5% 2 Watt 6.34mm Solder Lug Panel Mount

    Buy Now  $12.95

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.