Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> LED

Enclosed Switching LED Power Supply 12 Volts 1 Amps 12 Watts Constant Voltage

View APV-12-12: 12W Single Output Switching LED Power Supply

APV-12-12: 12W Single Output Switching LED Power Supply

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 2142061
Manufacturer MEAN WELL
Manufacturer no. APV-12-12
  RoHS compliant
Catalog 152 , page 105
Pricing & Availability

$5.95

# of Unit Price
1+ $5.95
10+ $5.49
Request a Large Quantity Quote
  • Availability:Ship  1 Days ARO 

 Add to cart

12W Single Output Switching LED Power Supply

12 Volts @ 1 Amps

Features:
  • Constant voltage mode power supply
  • Universal AC input / Full range
  • Protections: Short circuit / Over current / Over voltage
  • Fully isolated plastic case
  • Cooling by free air convection
  • Small and compact size
  • Pass LPS
  • 100% full load burn-in test
  • Low cost, high reliability
  • Suitable for LED lighting and moving sign applications
  • 2 years warranty


For more 12V power supplies.


Report a problem
Suggest a product
Specification Value
FamilyAPV-12
Maximum Input Current (A)0.35
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)82
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)8.66
Width (inch)2.67
Specification Value
Height (inch)1.52
Agency ApprovalsTUV/EN/UL
TypeAuto Switching
StyleEnclosed
Primary Output Voltage (VDC)12
Output Current (A)1
Maximum Output Power (W)12
Input Voltage (VAC)90 to 264
Input Frequency47 to 63


Report a problem
Suggest a product

RELATED PRODUCTS

Copyright ©2002 - 2015 Jameco. All Rights Reserved.