Enclosed Switching LED Power Supply 12 Volts 1 Amps 12 Watts Constant Voltage

$5.95 ea


  • Part no.: 2142061
  • Manufacturer: MEAN WELL
  • Manufacturer no.: APV-12-12
  • RoHS Compliant
Pricing
# of units Price
1+ $5.95
10+ $5.49

Request a Large Quantity Quote

12W Single Output Switching LED Power Supply

12 Volts @ 1 Amps

Features:
  • Constant voltage mode power supply
  • Universal AC input / Full range
  • Protections: Short circuit / Over current / Over voltage
  • Fully isolated plastic case
  • Cooling by free air convection
  • Small and compact size
  • Pass LPS
  • 100% full load burn-in test
  • Low cost, high reliability
  • Suitable for LED lighting and moving sign applications
  • 2 years warranty


For more 12V power supplies.


Report a problem
Suggest a product
Specification Value
FamilyAPV-12
Primary Output Voltage (VDC)12
Output Current (A)1
Maximum Output Power (W)12
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)0.35
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)82
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)8.66
Width (inch)2.67
Height (inch)1.52
Agency ApprovalsTUV/EN/UL
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product