Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Sensors >> More Products

Temperature Flange Mount Sensor 2 Pin

View 59135-020: Temperature Flange Mount Sensor 2 Pin Applications:

59135-020: Temperature Flange Mount Sensor 2 Pin Applications:


Image is representative only
Hamlin Electronics
Jameco Part no. 1822524
Manufacturer HAMLIN ELECTRONICS
Manufacturer no. 59135-020
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$4.25

# of Unit Price
1+ $4.25
10+ $3.95
100+ $3.55
  • Availability:Ship  3 Days ARO 

 Add to cart

2-Part Magnetically Operated Proximity Sensor

  • High temperature rated
  • Flange mount
  • Cross-slotted mounting holes for optimum adjustability
  • Standard, high voltage or change over contacts
  • User-defined sensitivity
  • No standby power requirement
  • Operates through non-ferrous materials such as wood, plastic or aluminium
  • Hermetically sealed, magnetically operated contacts continue to operate long after optical and other technologies fail due to contamination
  • Simple installation and adjustment
  • Size: 1.125"L x 0.75"W x 0.250"D

    Applications:
  • Position and limit sensing
  • Security system switch
  • Linear actuators
  • Door switch

    Report a problem
    Suggest a product
Specification Value
Family59135-020
Product Height6.35mm
Product Length28.57mm
Product TypeSensor Misc
CategoryTemperature Flange Mount Sensor
Minimum Operating Temperature-20°C
Specification Value
Maximum Operating Temperature105°C
MountingScrew
Pin_Count2
Product Width19.05mm


Report a problem
Suggest a product

RELATED PRODUCTS

REPLACES LUPA-300-M-2

Buy Now  $365.09


REPLACES LUPA-4000-M

Buy Now  $1,249.35


POSITION TRANSDUCERS/MLT (PBP)

Buy Now  $260.15

Copyright ©2002 - 2015 Jameco. All Rights Reserved.