POWER SUPPLY ENCAPSULATED DC-DC 2 OUTPUT 15 VOLT-15 VOLT 1A/-1A 30W 7-PIN

$28.95 ea


  • Part no.: 1953137
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DKA30B-15
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $28.95
10+ $25.95

Request a Large Quantity Quote

30W Dual Output DC-DC Converter


Output: ±15 Volts @ ±1 Amp

Features:
  • Input voltage range: 18-36VDC
  • Built-in remote on-off control
  • Built-in EMI filter
  • Cooling by free air convection
  • 100% burn-in test
  • 1000VDC I/O isolation
  • Six-sided shielded metal case
  • Epoxy encapsulated
  • Protections: Short-circuit, overload
  • Efficiency: 83%
  • Compact size: 2.0"L x 2.0"W x 0.82"H
  • Weight: 3.88 oz. (110 grams)
  • 2-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    FamilyDKA30
    Primary Output Voltage (VDC)15
    Additional Output Voltages (VDC)-15
    Output Current (A)1
    Maximum Output Power (W)30
    Input Voltage Range (VDC)18 to 36
    Pin_Count7
    Number of Outputs2
    Product TypeDC-DC Dual Output Converter
    Operating Temperature-Min (Cel)-25
    Operating Temperature-Max (Cel)85
    Length (inch)2
    Width (inch)2
    Height (inch)0.82
    TypeStep Down
    MountingThrough Hole


    Report a problem
    Suggest a product