Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 1.60" (40mm)

Fan, 5VDC, 5.7 CFM, 40X40X10, 110MA, Hypro Bearings, 3-11 Inch Leads(Spd Snr)Ul/Csa

View AD0405MX-G76-LF: DC Brushless Tubeaxial Fan 5VDC

AD0405MX-G76-LF: DC Brushless Tubeaxial Fan 5VDC

View Larger Image
Image is representative only
Adda INC
Jameco Part no. 2131928
Manufacturer ADDA INC
Manufacturer no. AD0405MX-G76-LF
  RoHS compliant
Catalog 142 , page 91
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$4.95

# of Unit Price
1+ $4.95
10+ $4.49
50+ $3.95
100+ $3.49
  • Availability: Ship  today  

 Add to cart

DC BRUSHLESS TUBEAXIAL FAN


Features:
  • 5VDC
  • Hypro bearing
  • Air flow: 5.7 cfm
  • Size: 1.57"L x 1.57"W x 0.39"D
  • Connection: Three 11" leads, with speed sensor
  • Agency approvals: UL/CSA

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)5
    Noise (dBA)20
    Connection (Leads)11
    Length (mm)40
    Width (mm)40
    Height (mm)10
    Specification Value
    Air Flow (CFM)5.7
    BearingHypro
    Current (mA)110
    Power (Watts)0.55
    Agency ApprovalsUL/CUL/TUV/CE


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    5 VDC 4.7CFM HYPRO DC FAN WITH 11" LEADS, 40 X 40 X 10 MM

    Buy Now  $5.95


    DC Fan Sleeve 5 Volt 0.15A 0.7W 7000RPM 6.6CFM 25dB Flange Mount

    Buy Now  $6.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.