Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Power Connector

Connector Power Header 4 Position 5.08MM Solder Straight through Hole 4 Terminal 1 Port Tray

View 15-24-4742: 8981 4 Contact Male Power Connector Solder

15-24-4742: 8981 4 Contact Male Power Connector Solder


Image is representative only
Molex Inc.
Jameco Part no. 2037510
Manufacturer MOLEX INC.
Manufacturer no. 15-24-4742
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$0.95

# of Unit Price
5+ $0.95
25+ $0.82
50+ $0.74
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  5 Days ARO 

 Add to cart

4 CONTACT(S), MALE, POWER CONNECTOR, SOLDER


VT MOUNT HEADER ASSY 2.54SNLF
4CKT,HAZMAT

Report a problem
Suggest a product
Specification Value
Family8981
Number of Terminals4
Maximum Current Rating10A/Contact
Maximum Voltage Rating250V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
PackagingTray
Pitch5.08mm
Product Depth8.28mm
Product Height10.27mm
TypePower
Specification Value
Product Length23.44mm
Termination MethodSolder
Product TypeConnector Power
Contact MaterialPhosphor Bronze
Contact PlatingTin Over Nickel
GenderHDR
Housing MaterialPolychlorinated Terphenyl
Body OrientationStraight
Number of Contacts4
Number of Ports1


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.