Connector Power Header 4 Position 5.08mm Solder Straight Through Hole 4 Terminal 1 Port Tray

2037510

$0.95 ea


  • Part no.: 2037510
  • Manufacturer: Molex
  • Manufacturer no.: 15-24-4742
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
5+ $0.95
25+ $0.82
50+ $0.75
NOTE:
  • Order in multiples of 5
Connector Header 4 Position 5.08 mm Solder Straight Thru-Hole 4 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
GenderHDR
Number of Contacts4
Contact MaterialPhosphor Bronze
Contact PlatingTin Over Nickel
Housing MaterialPolychlorinated Terphenyl
Body OrientationStraight
Number of Ports1
Family8981
TypePower
Number of Terminals4
Maximum Current Rating10A/Contact
Maximum Voltage Rating250V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
PackagingTray
Pitch5.08mm
Product Depth8.28mm
Product Height10.27mm
Product Length23.44mm
Termination MethodSolderable
Product TypeConnector Power


Report a problem
Suggest a product