Analog to Digital Converter Single SAR 400k Single Pole 12-Bit Serial 8-Pin SOIC N

$11.39 ea


  • Part no.: 1748846
  • Manufacturer: LINEAR TECHNOLOGY CORP.(LTC)
  • Manufacturer no.: LTC1400CS8#PBF
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $11.39
10+ $10.45
100+ $9.49
Single Channel Single Analog to Digital Converter SAR 400ksps 12-bit Serial 8-Pin SOIC N

Report a problem
Suggest a product
Specification Value
FamilyLTC1400
ArchitectureSAR
Converter TypeAudio
Number of ADCs1
Number of Analog Inputs1
Input TypeVoltage
Differential InputNo
Differential Nonlinearity±1LSB
Digital Interface TypeSerial (3-Wire, SPI, Microwire)
Full Scale Error±15LSB
Input Signal TypeSingle-Ended
Polarity of Input VoltageUnipolar|Bipolar
Input Voltage4.096V|±2.048V
Minimum Single Supply Voltage4.75V
Typical Single Supply Voltage5V
Maximum Single Supply Voltage5.25V
Minimum Dual Supply Voltage-2.45V/4.75V
Typical Dual Supply Voltage±5V
Maximum Dual Supply Voltage±5.25V
Integral Nonlinearity Error±1LSB
Typical Power Dissipation75mW
Maximum Power Dissipation160mW
No Missing Codes12Bit
Resolution12Bit
Sample and HoldYes
Sampling Rate400KSPS
Single-Ended InputYes
Voltage ReferenceInternal|External
Voltage Supply SourceSingle|Dual
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingSurface Mount
Pin_Count8
Supplier_PackageSOIC N
Product Width3.99mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeADC


Report a problem
Suggest a product