2 Position 0.093" (2.36mm) Power Connector Housing Plug

$0.29 ea


  • Part no.: 224071
  • Manufacturer: MOLEX INC.
  • Manufacturer no.: 03-09-2022
  • RoHS Compliant
Pricing
# of units Price
1+ $0.29
10+ $0.25
100+ $0.19
1000+ $0.12
2500+ $0.09
0.093" (2.36mm) Power Connector Housing Plug

Features:
  • Diameter size: 0.093 inches (2.36mm)
  • Pitch: 0.248 inches (6.3mm)
  • Current rating: 14.0A
  • Number of circuits: 2
  • Plug type: Free hanging
  • Pattern: In-line
  • Passive friction lock
  • Housing material: Nylon; UL94V-2
  • Temperature range: -40°C to +105°C
  • Contact retention to housing: 20 lbs. minimum

    Compatible Mating Information:
  • Crimp pin Male: 224207
  • Crimp pin Female: 224215
  • Connector receptacle: 224143
  • Crimp tool: 308030

    Report a problem
    Suggest a product
  • Specification Value
    Family1545
    Maximum Current Rating14A/Contact
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature105°C
    PackagingBag
    Pitch6.3mm
    Product Depth25.4mm
    Product TypeConnector Discrete Wire Housing
    TypeHousing
    Product Height9mm
    GenderPL
    Number of Contacts2
    Number of Rows1
    Housing ColorNatural
    Housing MaterialNylon
    Body OrientationStraight


    Report a problem
    Suggest a product