Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Transistors >> MOSFETs

Transistor IRF3205 TO-220 N Channel Mosfet

View IRF3205: Transistor N Channel Power Mosfet 55V 110A TO-220

IRF3205: Transistor N Channel Power Mosfet 55V 110A TO-220

View Larger Image
Image is representative only
Jameco Part no. 618089
Manufacturer   MAJOR BRANDS
Manufacturer no. IRF3205
Catalog 142 , page 16
Learn more about Major Brands.
Pricing & Availability

$1.75

# of Unit Price
1+ $1.75
10+ $1.45
100+ $1.25
  • Availability:Ship  2 Days ARO 

 Add to cart

TRANSISTOR, IRF3205, N CHANNEL POWER MOSFET, 55V, 110A, TO-220

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
FamilyIRF3205
Channel ModeEnhancement
Channel TypeN
Maximum Continuous Drain Current110A
Maximum Drain Source Resistance0.008Ohm@10V
Maximum Drain Source Voltage55V
CategoryPower MOSFET
Maximum Gate Source Voltage±20V
Typical Fall Time65ns
Typical Gate Charge @ Vgs146nC(Max)@10V
Typical Input Capacitance @ Vds3247pF@25V
Typical Rise Time101ns
Typical Turn-Off Delay Time50ns
Typical Turn-On Delay Time14ns
Specification Value
Minimum Operating Temperature-55°C
Maximum Operating Temperature175°C
MountingThrough Hole
Pin_Count3
Supplier_PackageTO-220AB
Product Width4.69mm(Max)
Product Height8.77mm(Max)
Product Length10.54mm(Max)
Product TypeMOSFET
ConfigurationSingle
Maximum Power Dissipation200000mW
Number of Elements per Chip1


Report a problem
Suggest a product

RELATED PRODUCTS

MOSFET,IRFZ44N,TO-220ABN-CHANNEL,55V

Buy Now  $1.25


Transistor IRF640MOSFET N Channel 200 Volt

Buy Now  $1.09


Transistor IRF740MOSFET N Channel 400 Volt

Buy Now  $0.99

Copyright ©2002 - 2015 Jameco. All Rights Reserved.