Transistor IRF3205 TO-220 N Channel MOSFET

$1.75 ea


  • Part no.: 618089
  • Manufacturer: MAJOR BRANDS
  • Manufacturer no.: IRF3205
Pricing
# of units Price
1+ $1.75
10+ $1.45
100+ $1.25
TRANSISTOR, IRF3205, N CHANNEL POWER MOSFET, 55V, 110A, TO-220

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
FamilyIRF3205
CategoryPower MOSFET
ConfigurationSingle
Maximum Power Dissipation200000mW
Number of Elements per Chip1
Channel ModeEnhancement
Channel TypeN
Maximum Continuous Drain Current110A
Maximum Drain Source Resistance[email protected]
Maximum Drain Source Voltage55V
Maximum Gate Source Voltage±20V
Typical Fall Time65ns
Typical Gate Charge @ Vgs146nC(Max)@10V
Typical Input Capacitance @ Vds[email protected]
Typical Rise Time101ns
Typical Turn-Off Delay Time50ns
Typical Turn-On Delay Time14ns
Minimum Operating Temperature-55°C
Maximum Operating Temperature175°C
MountingThrough Hole
Pin_Count3
Supplier_PackageTO-220AB
Product Width4.69mm(Max)
Product Height8.77mm(Max)
Product Length10.54mm(Max)
Product TypeMOSFET


Report a problem
Suggest a product