Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Shrouded Header 8 Position 2.54MM Solder Straight Thru-Hole Tray

View 70246-0801: 70555 8 Contact Male Straight Two Part Board Connector Solder

70246-0801: 70555 8 Contact Male Straight Two Part Board Connector Solder


Image is representative only
Molex Inc.
Jameco Part no. 1302879
Manufacturer MOLEX INC.
Manufacturer no. 70246-0801
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.09

# of Unit Price
5+ $1.09
25+ $0.96
50+ $0.87
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  10 Wks ARO 

 Add to cart

8 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER

Report a problem
Suggest a product
Specification Value
Family70555
Number of Rows1
Maximum Current Rating3A/Contact
Maximum Voltage Rating250VDC|250VAC
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
MountingThrough Hole
PackagingTube
Pitch2.54mm
Product Depth13.59mm
TypeShrouded Header
Product Height6.99mm
Specification Value
Product Length11.07mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
GenderHDR
Housing ColorBlack
Housing MaterialPolychlorinated Terphenyl
Body OrientationRight Angle
Number of Contacts3


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.39


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.