Push Button Switch (N.O.-N.C.) Single Pole Double Throw Round Plunger 0.25 Amp 220 Volt AC 28 Volt Momentary Contact Pc Pins Through Hole

$3.35 ea


  • Part no.: 469335
  • Manufacturer: Grayhill
  • Manufacturer no.: 39-261 RED
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $3.35
10+ $2.95
100+ $2.69

SPDT Pushbutton Switch


Features:

  • PC mount
  • Large button style
  • Current rating at 28VDC: 150mA
  • Current rating at 115VAC: 250mA
  • Current rating at 220VAC: 125mA
  • Number of operations at rated load: 500,000

    Report a problem
    Suggest a product
  • Specification Value
    Maximum Current Rating (A)0.25
    Voltage Rating (DC)28
    TypePush Button Switch
    Mounting StylePC Thru-Hole
    Length (inch)0.5
    Depth (inch)0.65
    Height (inch)0.32
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature125°C


    Report a problem
    Suggest a product