Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators

IC, LM340T-12, +12V/1.5A TO-220 Vreg

View LM340T-12: LM340 +12V/1.5A TO-220 Voltage Regulator

LM340T-12: LM340 +12V/1.5A TO-220 Voltage Regulator


Image is representative only
Texas Instruments
Jameco Part no. 899933
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LM340T-12
   NCNR (Non-Cancelable, Non Returnable)
Catalog 283 , page 17
Pricing & Availability

$0.45

# of Unit Price
5+ $0.45
25+ $0.40
50+ $0.37
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  6 Days ARO 

 Add to cart

I.C. +12V/1.5A TO-220 VOLTAGE REGULATOR


IC,LM340T-12,+12V/1.5A TO-220
VREG

Report a problem
Suggest a product
Specification Value
FamilyLM340
Minimum Input Voltage14.6V
Maximum Input Voltage35V
Output Voltage12V
Maximum Output Current2.4A(Typ)
Maximum Quiescent Current8mA
Number of Outputs1
TypeLinear
Junction to Ambient54C/W
Junction to Case4C/W
Minimum Operating Temperature0°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingRail
Specification Value
Pin_Count3
Product Width4.7mm(Max)
Supplier_PackageTO-220
PolarityPositive
Product Height8.89mm(Max)
Product Length10.16mm
Product TypeLinear Regulator
Output TypeFixed
Accuracy±2%
FunctionStandard
Line Regulation120mV
Load Regulation120mV
Typical Dropout Voltage @ Current2V@1A


Report a problem
Suggest a product

RELATED PRODUCTS

Standard Regulator 5 Volt 1 Amp 3 Pin 3+ Tab TO-220

Buy Now  $0.45


Standard Regulator 9 Volt 2.2 Amp 3 Pin 3+ Tab TO-220 Rail

Buy Now  $0.59


Standard Regulator -1.2 Volt To -37 Volt 1.5 Amp 3 Pin 3+ Tab TO-220 Rail

Buy Now  $0.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.