Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers (SMD)

OP Amp Single General Purpose ±18 Volt 8 Pin SOIC N

View OP07CSZ: OP Amp OP-Amp 250 uV Offset-Max 0.6 MHz Band Width

OP07CSZ: OP Amp OP-Amp 250 uV Offset-Max 0.6 MHz Band Width

View Larger Image
Image is representative only
Analog Devices, Inc.
Jameco Part no. 1806911
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. OP07CSZ
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$1.55

# of Unit Price
5+ $1.55
25+ $1.34
50+ $1.21
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  6 Wks ARO 

 Add to cart

I.C.,OP-AMP, 250 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, PDSO8 RoHS

Report a problem
Suggest a product
Specification Value
FamilyOP07
Power Supply TypeDual
Minimum Dual Supply Voltage±3V
Typical Dual Supply Voltage±5V|±9V|±12V|±15V
Maximum Dual Supply Voltage±18V
Maximum Input Bias Current0.007uA@±15V
Maximum Input Offset Voltage0.15mV@±15V
Minimum CMRR100dB
Minimum PSRR103.09dB(Typ)
Rail to RailNo
Shut Down SupportNo
TypeGeneral Purpose Amplifier
Typical Input Noise Voltage Density10.5nV/rtHz@±5V
Typical NonInverting Input Noise Current Density0.35pA/rtHz@±15V
Typical Slew Rate0.3V/us@±15V
Specification Value
Typical Voltage Gain112.04dB
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
TechnologyBipolar
Pin_Count8
Supplier_PackageSOIC N
Product Width4mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeOP Amp
Manufacturer TypeLow Offset Voltage Amplifier
MountingSurface Mount
Number of Channels per Chip1


Report a problem
Suggest a product

RELATED PRODUCTS

OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69


OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $1.59


OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.