OP Amp Single General Purpose ±18 Volt 8-Pin SOIC N

$1.55 ea


  • Part no.: 1806911
  • Manufacturer: ANALOG DEVICES, INC.
  • Manufacturer no.: OP07CSZ
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
5+ $1.55
25+ $1.35
50+ $1.22
NOTE:
  • Order in multiples of 5
OP Amp Single General Purpose ±18 Volt 8-Pin SOIC N


IC,OP07CSZ,PB FREE


Report a problem
Suggest a product
Specification Value
FamilyOP07
TypeGeneral Purpose Amplifier
TechnologyBipolar
Manufacturer TypeLow Offset Voltage Amplifier
MountingSurface Mount
Number of Channels per Chip1
Power Supply TypeDual
Minimum Dual Supply Voltage±3V
Typical Dual Supply Voltage±5V|±9V|±12V|±15V
Maximum Dual Supply Voltage±18V
Maximum Input Bias Current0.007uA@±15V
Maximum Input Offset Voltage0.15mV@±15V
Minimum CMRR100dB
Minimum PSRR103.09dB(Typ)
Rail to RailNo
Shut Down SupportNo
Typical Input Noise Voltage Density10.5nV/rtHz@±5V
Typical NonInverting Input Noise Current Density0.35pA/rtHz@±15V
Typical Slew Rate0.3V/us@±15V
Typical Voltage Gain112.04dB
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Pin_Count8
Supplier_PackageSOIC N
Product Width4mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeOP Amp


Report a problem
Suggest a product