Con Volt DC-DC Single Output Step Up 10-Pin MSOP

$4.05 ea


  • Part no.: 1738621
  • Manufacturer: LINEAR TECHNOLOGY CORP.(LTC)
  • Manufacturer no.: LT1618EMS#PBF
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $4.05
10+ $3.69
100+ $3.35
DC to DC Converter Single Step Up 1.6 Volt to 18 Volt Automotive 10-Pin MSOP

Report a problem
Suggest a product
Specification Value
FamilyLT1618
Output Voltage1.263V to 36V
Switching Frequency550KHz(Typ)
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelExtended
MountingSurface Mount
TypeStep Up
Pin_Count10
Supplier_PackageMSOP
Product Width3mm
Product Height0.86mm
Product Length3mm
Product TypeDC to DC Converter and Switching Regulator Chip
Output TypeAdjustable
Number of Outputs1
Line Regulation0.03%/V
Minimum Input Voltage1.6V
Maximum Input Voltage18V


Report a problem
Suggest a product