Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> DIP

DIP Switch on off Single Pole Single Throw 7 Raised Slide PC Pins 2.5MM through Hole Tube

View 78B07S: SPST Standard Slide-Raised DIP Switch 14 Pin, 7 Position

78B07S: SPST Standard Slide-Raised DIP Switch 14 Pin, 7 Position

View Larger Image
Image is representative only
Grayhill Inc.
Jameco Part no. 472569
Manufacturer GRAYHILL INC.
Manufacturer no. 78B07S
Catalog 152 , page 68
Pricing & Availability

$0.29

# of Unit Price
1+ $0.29
10+ $0.25
100+ $0.19
500+ $0.15
  • Availability: Ship Today  

 Add to cart

Standard Slide-Raised DIP Switch

Switch Contacts: SPST

Features:
  • 14-pin, 7-position
  • Spring and ball contact
  • Compatible socket: 112214

    Report a problem
    Suggest a product
  • Specification Value
    Number of Positions7
    Family78
    Actuator StyleSlide Raised
    Actuator Length1.27mm
    Body OrientationStraight
    Pole Throw ConfigurationSPST
    Seal DescriptionTape/N/A
    Seal LocationTop/Base
    Terminal TypePC Pins
    MountingThrough Hole
    Specification Value
    PackagingTube
    Row Space7.62mm
    Terminal Pitch2.5mm
    Total Pitch15mm
    Product Depth19.8mm
    Product Length9.65mm
    Product TypeSwitch DIP
    Product Height8mm


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    50 Volt 8 Position Pin 16 Single Pole Single Throw Standard Rocker Raised DIP Switch

    Buy Now  $0.79


    DIP Switch On Off Single Pole Single Throw 8 Raised Rocker 0.15 Amp 30 Volt PC Pins 2000 Cycle 2.5mm Through Hole Tube

    Buy Now  $1.39


    DIP Switch On Off Single Pole Single Throw 4 Slide 0.025 Amp 24 Volt PC Pins 2000 Cycle 2.54mm Through Hole

    Buy Now  $0.85

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.