Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Comparators

Comparator Dual ±18 Volt 36 Volt 14 Pin Mdip Rail

View LM319N/NOPB: LM319 High Speed Dual Comparator (Analog/Linear)

LM319N/NOPB: LM319 High Speed Dual Comparator (Analog/Linear)


Image is representative only
Texas Instruments
Jameco Part no. 838145
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LM319N/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.55

# of Unit Price
25+ $1.55
125+ $1.44
250+ $1.35
NOTE:
  • • Order in multiples of 25
  • Availability:Ship  3 Days ARO 

 Add to cart

I.C. HIGH SPEED DUAL COMPARATOR


IC,LM319N/NOPB,HIGH SPEED DUAL
COMPARATOR

Report a problem
Suggest a product
Specification Value
FamilyLM319
Minimum Dual Supply Voltage±2.5V
Typical Dual Supply Voltage±15V
Maximum Dual Supply Voltage±18V
Maximum Input Bias Current1uA@±15V
Maximum Input Offset Voltage8mV@±15V
Maximum Power Dissipation500mW
Maximum Supply Current4.3mA(Typ)@5V
Typical Response Time0.08us
TechnologyBipolar
Rail to RailNo
Strobe CapabilityNo
Typical Voltage Gain92.04dB
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingThrough Hole
Specification Value
PackagingRail
Pin_Count14
Supplier_PackageMDIP
Manufacturer TypeHigh Speed Comparator
Product Width6.35mm
Product Height3.3mm
Product Length19.05mm
Product TypeComparator
Output TypeOpen Collector
Number of Channels per Chip2
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage5V
Typical Single Supply Voltage9V|12V|15V|18V|24V|28V
Maximum Single Supply Voltage36V


Report a problem
Suggest a product

RELATED PRODUCTS

Comparator Single ±15 Volt 30 Volt 8-Pin Plastic Dip Rail

Buy Now  $0.29


Comparator Quad ±15 Volt 30 Volt 14-Pin Plastic Dip Tube

Buy Now  $0.35


Comparator Dual ±18 Volt 36 Volt 8-Pin Plastic Dip Rail

Buy Now  $0.29

Copyright ©2002 - 2015 Jameco. All Rights Reserved.