Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers

OP Amp Quad General Purpose ±18 Volt 14 Pin Mdip Rail

View LF347BN/NOPB: OP Amp Array Transistor SOT-363 Rohs 3K

LF347BN/NOPB: OP Amp Array Transistor SOT-363 Rohs 3K

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 833803
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LF347BN/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.79

# of Unit Price
25+ $1.79
125+ $1.60
250+ $1.44
NOTE:
  • • Order in multiples of 25
  • Availability:Ship  10 Wks ARO 

 Add to cart

ARRAY TRANSISTOR SOT-363 ROHS 3K


IC,LF347BN/NOPB,QUAD BI-FET II
OP AMP 5MV VOS

Report a problem
Suggest a product
Specification Value
FamilyLF347
Minimum Dual Supply Voltage±4V
Typical Dual Supply Voltage±5V|±9V|±12V|±15V
Maximum Dual Supply Voltage±18V
Maximum Input Bias Current0.0002uA@±15V
Maximum Input Offset Voltage5mV@±15V
Maximum Power Dissipation1000mW
TypeGeneral Purpose Amplifier
Maximum Supply Current11mA@±15V
Minimum CMRR80dB
Minimum PSRR80dB
Rail to RailNo
Shut Down SupportNo
Typical Gain Bandwidth Product4MHz
Typical Input Noise Voltage Density20nV/rtHz@±15V
Typical NonInverting Input Noise Current Density0.01pA/rtHz@±15V
Typical Slew Rate13V/us@±15V
Specification Value
Typical Voltage Gain100dB
TechnologyBiFET
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingThrough Hole
PackagingRail
Pin_Count14
Supplier_PackageMDIP
Product Width6.35mm
Manufacturer TypeHigh Speed Amplifier
Product Height3.3mm
Product Length19.05mm
Product TypeOP Amp
Number of Channels per Chip4
Power Supply TypeDual


Report a problem
Suggest a product

RELATED PRODUCTS

OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69


OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $1.59


OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.