OP Amp Quad General Purpose ±18 Volt 14-Pin MDIP Rail

$1.79 ea


  • Part no.: 833803
  • Manufacturer: TEXAS INSTRUMENTS
  • Manufacturer no.: LF347BN/NOPB
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
25+ $1.79
125+ $1.60
250+ $1.45
NOTE:
  • Order in multiples of 25
OP Amp Quad General Purpose ±18 Volt 14-Pin PDIP


IC,LF347BN/NOPB,QUAD BI-FET II
OP AMP 5MV VOS

Report a problem
Suggest a product
Specification Value
FamilyLF347
TypeGeneral Purpose Amplifier
TechnologyBiFET
Manufacturer TypeHigh Speed Amplifier
Number of Channels per Chip4
Power Supply TypeDual
Minimum Dual Supply Voltage±4V
Typical Dual Supply Voltage±5V|±9V|±12V|±15V
Maximum Dual Supply Voltage±18V
Maximum Input Bias Current0.0002uA@±15V
Maximum Input Offset Voltage5mV@±15V
Maximum Power Dissipation1000mW
Maximum Supply Current11mA@±15V
Minimum CMRR80dB
Minimum PSRR80dB
Rail to RailNo
Shut Down SupportNo
Typical Gain Bandwidth Product4MHz
Typical Input Noise Voltage Density20nV/rtHz@±15V
Typical NonInverting Input Noise Current Density0.01pA/rtHz@±15V
Typical Slew Rate13V/us@±15V
Typical Voltage Gain100dB
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingThrough Hole
PackagingRail
Pin_Count14
Supplier_PackageMDIP
Product Width6.35mm
Product Height3.3mm
Product Length19.05mm
Product TypeOP Amp


Report a problem
Suggest a product