Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Audio/Video >> Audio/Video

N

4 Pin XLR Female Connector

View A4F: A-Series 4 Pin XLR Female Cable Mount Connector

A4F: A-Series 4 Pin XLR Female Cable Mount Connector

View Larger Image
Image is representative only
Switchcraft,Inc.
Jameco Part no. 281586
Manufacturer SWITCHCRAFT,INC.
Manufacturer no. A4F
  RoHS compliant
Catalog 132 , page 171
Pricing & Availability

$9.95

# of Unit Price
1+ $9.95
10+ $9.49
25+ $8.95
  • Availability:Ship  1 Days ARO 

 Add to cart

A-Series 4 Pin XLR Female Cable Mount Connector

Die-cast zinc alloy with satin-nickel finish. Receptacles will mate with all standard audio connectors, such as A4M. Plugs offer up to 5-contact versatility by means of up to four circuit contacts plug electrically integrated ground terminal on shell. Neoprene cable strain relief bushing keyed to shell; ribbed for easy access to male plugs.

Specifications

  • Angle: Straight
  • Brand/Series: Q-G®/A4F Series
  • Connector Type: Straight Female Cord Plug
  • Contact Plating: Silver
  • Insulation Type: Insulated
  • Length: 2.72 in.
  • Material, Body: Zinc
  • Material, Contact: Brass
  • Material, Housing: Zinc, Nickel Plated
  • Mounting Type: Cable
  • Number of Contacts: 4
  • Primary Type: XLR
  • Termination: Solder
  • Type: Jack



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    4-Pin XLR Male Connector

    Buy Now  $7.49


    HPCC4F

    Buy Now  $7.89


    TiniQ-G XLR Microphone Connect

    Buy Now  $8.85

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.