Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Discrete Wire Housing

Connector Housing Receptacle 4 Position 5.08MM Straight Bag

View 15-24-4048: 8981 .200 Inch Pitch Disk Drive Power Connection System

15-24-4048: 8981 .200 Inch Pitch Disk Drive Power Connection System

View Larger Image
Image is representative only
Molex Inc.
Jameco Part no. 741394
Manufacturer MOLEX INC.
Manufacturer no. 15-24-4048
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 283 , page 74
Pricing & Availability

$0.25

# of Unit Price
10+ $0.25
50+ $0.20
100+ $0.18
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  3 Days ARO 

 Add to cart

.200" PITCH DISK DRIVE POWER CONNECTION SYSTEM, FEMALE POWER CONNECTOR, 4 CONTACTS

Report a problem
Suggest a product
Specification Value
Family8981
Maximum Voltage Rating250VAC
Minimum Operating Temperature-10°C
Maximum Operating Temperature85°C
PackagingBag
Pitch5.08mm
Product Depth21.59mm
Product Length25.9mm
Product TypeConnector Discrete Wire Housing
Specification Value
TypeHousing
Product Height8.89mm
GenderRCP
Number of Contacts4
Number of Rows1
Housing ColorNatural
Housing MaterialNylon 6/6
Body OrientationStraight


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.39


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.