LED Bi-Color Green/Red Orange 565nm/630nm 2-Pin T-1

$0.29 ea


  • Part no.: 1995935
  • Manufacturer: Lite On Technology Corporation
  • Manufacturer no.: LTL-14CHJ
  • RoHS Compliant
Pricing
# of units Price
1+ $0.29
10+ $0.25
100+ $0.19
1000+ $0.15
5000+ $0.12

3mm Bi-polar Indicator LED Lamp

Specifications:

  • Lens: White Diffused
  • Emitting Color: Green and Red Orange
  • Wavelength: 565nm/630nm
  • Viewing angle: 200°
  • Typical brightness: 4.8 mcd

    Report a problem
    Suggest a product
  • Specification Value
    ColorGreen/Red Orange
    Lens Shape TypeCircular
    Luminous Intensity (mcd)4.8
    Viewing Angle (deg)200
    FamilyLTL-14CHJ
    High BrightnessNo
    Number of LEDs2
    Sub-CategoryThrough Hole
    LED MaterialGaP|GaAsP
    Lens AppearanceColorless Diffused
    Lens Dimensions3mmx3mmx3.45mm
    CategoryStandard LED
    Continuous Forward Current-Max (mA)30
    Maximum Forward Voltage per Color2.6V
    Maximum Power Dissipation100mW
    TypeBi-Color
    Operating Temperature-Min (Cel)-55
    Operating Temperature-Max (Cel)100
    MountingThrough Hole
    Pin_Count2
    Supplier_PackageT-1
    Product Width3.2mm
    Product Height (mm)4.45
    Product Length3.2mm
    Product TypeLED


    Report a problem
    Suggest a product