Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> Standard Output LEDs

LED Bi-Color Green/Red Orange 565NM/630NM 2 Pin T-1

View LTL-14CHJ: T-1 Dual Color LED Orange Red/Green 3 Mm

LTL-14CHJ: T-1 Dual Color LED Orange Red/Green 3 Mm


Image is representative only
Lite-On
Jameco Part no. 1995935
Manufacturer LITE-ON
Manufacturer no. LTL-14CHJ
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.35

# of Unit Price
10+ $0.35
50+ $0.27
100+ $0.24
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  9 Wks ARO 

 Add to cart

T-1 DUAL COLOR LED, ORANGE RED/GREEN, 3 mm


LITE-ON,LTL-14CHJ


Report a problem
Suggest a product
Specification Value
FamilyLTL-14CHJ
Viewing Angle (deg)200
LED MaterialGaP|GaAsP
Lens AppearanceColorless Diffused
Lens Dimensions3mmx3mmx3.45mm
Lens Shape TypeCircular
Continuous Forward Current-Max (mA)30
Maximum Forward Voltage per Color2.6V
Maximum Power Dissipation100mW
TypeBi-Color
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)100
MountingThrough Hole
Specification Value
Pin_Count2
Supplier_PackageT-1
Product Width3.2mm
Product Height (mm)4.45
Product Length3.2mm
CategoryStandard LED
Product TypeLED
Sub-CategoryThrough Hole
Number of LEDs2
ColorGreen/Red Orange
High BrightnessNo
Luminous Intensity (mcd)4.8


Report a problem
Suggest a product

RELATED PRODUCTS

LED Uni-Color Red 660nm 2-Pin T-1 3/4 Box

Buy Now  $0.12


LED Uni-Color Green 565nm 2-Pin T-1 3/4

Buy Now  $0.15


LED Uni-Color Yellow 585nm 2-Pin T-1 3/4

Buy Now  $0.15

Copyright ©2002 - 2015 Jameco. All Rights Reserved.