Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Shrouded Header 10 Position 2.54MM Solder Right Angle Thru-Hole

View 5103310-1: .100 Inch Amplatch Ribbon Cable Connector

5103310-1: .100 Inch Amplatch Ribbon Cable Connector


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 753619
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 5103310-1
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 103
Pricing & Availability

$1.15

# of Unit Price
5+ $1.15
25+ $1.01
50+ $0.91
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  5 Days ARO 

 Add to cart

.100" AMPLATCH RIBBON CABLE CONNECTOR, 10 POSITIONS


A/L LOW PRO HDR 10P RA BLACK


Report a problem
Suggest a product
Specification Value
Family5103310
Number of Rows2
Maximum Current Rating1A/Contact
Minimum Operating Temperature-65°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch2.54mm
Product Depth12.31mm
TypeShrouded Header
Product Height9.14mm
Product Length25.4mm
Specification Value
Termination MethodSolder
Product TypeConnector Headers and PCB Receptacles
Contact MaterialCopper Alloy
Contact PlatingGold
GenderHDR
Housing ColorBlack
Housing MaterialThermoplastic
Body OrientationRight Angle
Number of Contacts14


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.