Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators,(LDO)(SMD)

IC, LM2940S-5.0, 1.5A 5V -40 to +125 TO263 LDO

View LM2940S-5.0: IC1.5A 5V -40 to +125 TO263 Low Drop out Regulator

LM2940S-5.0: IC1.5A 5V -40 to +125 TO263 Low Drop out Regulator


Image is representative only
Texas Instruments
Jameco Part no. 897516
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LM2940S-5.0
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 23
Pricing & Availability

$2.25

# of Unit Price
1+ $2.25
10+ $1.99
100+ $1.85
  • Availability:Ship  4 Days ARO 

 Add to cart

I.C.1.5A 5V -40 TO +125 TO263 LOW DROP OUT REGULATOR


IC,LM2940S-5.0,1.5A 5V -40 TO
+125 TO263 LDO

Report a problem
Suggest a product
Specification Value
FamilyLM2940
Supplier PackageTO-263
FunctionLDO
Input Voltage-Min (V)6.25
Line Regulation50mV
Output Voltage5V
Number of Terminals3
Load Regulation50mV
Terminal FormGULL WING
Terminal FinishTIN LEAD
Typical Dropout Voltage @ Current0.5V@1A|0.11V@100mA
Output Voltage-Max (V)5.25
Maximum Dropout Voltage @ Current0.8V@1A|0.15V@100mA
Regulator TypeFIXED POSITIVE LDO REGULATOR
Minimum Input Voltage6.25V
Package Body MaterialPLASTIC/EPOXY
Maximum Input Voltage26V
Package ShapeRECTANGULAR
MountingSurface Mount
Package StyleSMALL OUTLINE
Maximum Output Current1A(Typ)
Pin_Count4
Output Voltage-Min (V)4.75
Terminal PositionSINGLE
Moisture Sensitivity Level3
Supplier_PackageTO-263
JESD-30 CodeR-PSSO-G3
Product Width8.64mm
Maximum Quiescent Current15mA
Product Length10.16mm
Specification Value
Surface MountYES
Peak Reflow Temperature (Cel)235
TypeLinear
Junction Temperature-Max (Cel)125
Typical Quiescent Current10mA
Junction to Ambient80C/W(Typ)
Junction Temperature-Min (Cel)-40
Junction to Case4C/W(Typ)
Seated Height-Max (mm)4.8
Minimum Operating Temperature-40°C
Terminal Pitch (mm)2.54
Maximum Operating Temperature125°C
Output Voltage-Nom (V)5
Width (mm)8.64
Length (mm)10.16
Output Current-Max (A)1
PackagingRail
Additional FeatureINPUT VOLTAGE LIMIT-MAX =60V
Dropout Voltage-Max (V)1
TechnologyBIPOLAR
Number of Outputs1
Product Height4.57mm
PolarityPositive
CAGE Code27014
Product TypeLinear Regulator
RoHS CompliantNO
Input Voltage-Max (V)26
Output TypeFixed


Report a problem
Suggest a product

RELATED PRODUCTS

Low Dropout Regulator 3.3 Volt 0.5A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.59


Low Dropout Regulator 3.3 Volt 1A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.65


IC,VOLTAGE REGULATOR,+3.3V,250 mA,LOW DROP OUT,TO-92

Buy Now  $1.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.