IC,LM2940S-5.0,1.5A 5V -40 TO
+125 TO263 LDO

897516

$2.25 ea


  • Part no.: 897516
  • Manufacturer: Texas Instruments
  • Manufacturer no.: LM2940S-5.0
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $2.25
10+ $2.05
100+ $1.85
Low Drop Out (LDO) Regulator Position 5 Volt 1A 4-Pin(3+Tab) TO-263

Report a problem
Suggest a product
Specification Value
FamilyLM2940
Output Voltage-Max (V)5.25
Output Voltage-Min (V)4.75
TypeLinear
Output Voltage-Nom (V)5
PolarityPositive
Input Voltage-Max (V)26
Output TypeFixed
Supplier PackageTO-263
FunctionLDO
Input Voltage-Min (V)6.25
Line Regulation50mV
Output Voltage5V
Number of Terminals3
Load Regulation50mV
Terminal FormGULL WING
Terminal FinishTIN LEAD
Typical Dropout Voltage @ Current[email protected][email protected]
Maximum Dropout Voltage @ Current[email protected][email protected]
Regulator TypeFIXED POSITIVE LDO REGULATOR
Minimum Input Voltage6.25V
Package Body MaterialPLASTIC/EPOXY
Maximum Input Voltage26V
Package ShapeRECTANGULAR
MountingSurface Mount
Package StyleSMALL OUTLINE
Maximum Output Current1A(Typ)
Pin_Count4
Terminal PositionSINGLE
Moisture Sensitivity Level3
Supplier_PackageTO-263
JESD-30 CodeR-PSSO-G3
Product Width8.64mm
Maximum Quiescent Current15mA
Product Length10.16mm
Surface MountYES
Peak Reflow Temperature (Cel)235
Junction Temperature-Max (Cel)125
Typical Quiescent Current10mA
Junction to Ambient80C/W(Typ)
Junction Temperature-Min (Cel)-40
Junction to Case4C/W(Typ)
Seated Height-Max (mm)4.8
Minimum Operating Temperature-40°C
Terminal Pitch (mm)2.54
Maximum Operating Temperature125°C
Width (mm)8.64
Length (mm)10.16
Output Current-Max (A)1
PackagingRail
Additional FeatureINPUT VOLTAGE LIMIT-MAX =60V
Dropout Voltage-Max (V)1
TechnologyBIPOLAR
Number of Outputs1
Product Height4.57mm
CAGE Code27014
Product TypeLinear Regulator
RoHS CompliantNO


Report a problem
Suggest a product