Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Potentiometers >> Trimmers

Resistor Trimmer 1K Ohm 10% 1/2 Watt 25 Turn 2.19MM Pin through Hole Tube

View 3296Y-1-102LF: Potentiometer Resistor Trimmer Cermet 25 Turn 0.5W 1000 Ohm

3296Y-1-102LF: Potentiometer Resistor Trimmer Cermet 25 Turn 0.5W 1000 Ohm

View Larger Image
Image is representative only
Bourns, Inc.
Jameco Part no. 1156947
Manufacturer BOURNS, INC.
Manufacturer no. 3296Y-1-102LF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 70
Pricing & Availability

$1.55

# of Unit Price
5+ $1.55
25+ $1.34
50+ $1.21
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  11 Wks ARO 

 Add to cart

RESISTOR, TRIMMER, CERMET, 25 TURN(S), 0.5 W, 1000 OHM


SEALED,CERMET,3/8IN,25TURNS,
1K,10%,TOP,Y,BULK,HAZMAT

Report a problem
Suggest a product
Specification Value
Family3296
Operating Temperature-Max (Cel)150
Operating Temperature-Min (Cel)-55
MountingThrough Hole
PackagingTube
Shaft Diameter (mm)2.19
Width (mm)4.83
Height (mm)11.55
Length (mm)9.53
Specification Value
Product TypePotentiometer
TypeTrimmer
Resistance (Ohms)1000
Tolerance (%)10
Number of Turns25
Temperature Coefficient (ppm/Cel)100
Termination StylePin


Report a problem
Suggest a product

RELATED PRODUCTS

10k Ohm 1/2 Watt Trimmer Potentiometer - 10% 25 Turn

Buy Now  $1.75


POTENTIOMETER,10K OHM,3299W-103,25-TURN,.5 WATT,CERMET

Buy Now  $1.49


POTENTIOMETER,100K OHM,3299W-104,25-TURN,.5 WATT,CERMET

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.