Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Potentiometers >> Trimmers

Resistor Trimmer 1K Ohm 10% 1/2 Watt 25 Turn 2.19MM Pin through Hole Tube

View 3296Y-1-102LF: Resistor Trimmer 1K Ohm 10% 1/2 Watt 25 Turn 2.19MM Pin through Hole Tube

3296Y-1-102LF: Resistor Trimmer 1K Ohm 10% 1/2 Watt 25 Turn 2.19MM Pin through Hole Tube

View Larger Image
Image is representative only
Bourns, Inc.
Jameco Part no. 1156947
Manufacturer BOURNS, INC.
Manufacturer no. 3296Y-1-102LF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 70
Pricing & Availability

$1.55

# of Unit Price
5+ $1.55
25+ $1.35
50+ $1.22
NOTE:
  • • Order in multiples of 5
  • Availability:Ship 02/09/16 

 Add to cart

Resistor Cermet Trimmer 1K Ohm 10% 0.5W (1/2W) 25(Electrical)Turn 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole

Report a problem
Suggest a product
Specification Value
Family3296
Operating Temperature-Max (Cel)150
Operating Temperature-Min (Cel)-55
MountingThrough Hole
PackagingTube
Shaft Diameter (mm)2.19
Width (mm)4.83
Height (mm)11.55
Length (mm)9.53
Specification Value
Product TypePotentiometer
TypeTrimmer
Resistance (Ohms)1000
Tolerance (%)10
Number of Turns25
Temperature Coefficient (ppm/Cel)100
Termination StylePin


Report a problem
Suggest a product

RELATED PRODUCTS

10k Ohm 1/2 Watt Trimmer Potentiometer - 10% 25 Turn

Buy Now  $1.75


Potentiometer 10K Ohm 3299W-103 25-Turn .5 Watt Cermet

Buy Now  $1.49


Resistor Trimmer 100k Ohm 10% 1/2 Watt 25 Turn 2.19mm Pin Through Hole Tube

Buy Now  $1.75

Copyright ©2002 - 2016 Jameco. All Rights Reserved.