Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Power Connectors >> AC Power Receptacles

Receptacle, Male, 10A@250V, Fused, Fast-on, Ul/Csa/Vde

View WS-044-R: Male AC Power Inlet Receptacle with Fuse Chamber

WS-044-R: Male AC Power Inlet Receptacle with Fuse Chamber


Image is representative only
Jameco Valuepro
Jameco Part no. 265528
Manufacturer   JAMECO VALUEPRO
Manufacturer no. WS-044-R
  RoHS compliant
Catalog 132 , page 104
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$1.75

# of Unit Price
1+ $1.75
10+ $1.49
100+ $1.25
500+ $1.09
  • Availability:Ship  3 Days ARO 

 Add to cart

Male AC Power Inlet Receptacle with Fuse Chamber

Features:
  • Screw flanged
  • Current rating: 10A
  • Hipot rating: 250VDC
  • Voltage rating: 115/250VAC
  • Faston terminals
  • Terminal size: 0.185"
  • Agency approvals: UL/CSA/VDE
  • Fuse is not included (recommend P/N 2161668)

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeMAINS POWER CONNECTOR
    Body/Shell StyleRECEPTACLE
    Contact GenderMALE
    Specification Value
    Application Oriented Property10A, 250VAC


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    FILTER,POWER ENTRY,6A@250VAC,EMI,FLANGED MDULE WITH FUSE&SWITCH,UL

    Buy Now  $9.95


    LINE FILTER,EMI/RFI,3A@250VAC,PCB MOUNT,METAL CASE

    Buy Now  $5.95

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.