Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators

Standard Regulator 1.2 Volt to 37 Volt 0.02 Amp 3 Pin TO-92 Bag

View LM317LZG: 1.2V-37V Adjustable Positive Regulator PBCY3

LM317LZG: 1.2V-37V Adjustable Positive Regulator PBCY3

View Larger Image
Image is representative only
ON Semiconductor
Jameco Part no. 1315047
Manufacturer ON SEMICONDUCTOR
Manufacturer no. LM317LZG
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.19

# of Unit Price
20+ $0.19
100+ $0.14
200+ $0.13
NOTE:
  • • Order in multiples of 20
  • Availability:Ship  3 Days ARO 

 Add to cart

1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, PBCY3


IC,LM317LZG,ANA 100MA ADJUST O
UT VREG

Report a problem
Suggest a product
Specification Value
FamilyLM317L
Output Voltage1.2V to 37V
Maximum Output Current0.02A
Number of Outputs1
Reference Voltage1.3V
TypeLinear
Junction to Ambient160C/W
Junction to Case83C/W
Minimum Operating Temperature0°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingBag
Pin_Count3
Specification Value
Product Width4.19mm(Max)
Supplier_PackageTO-92
PolarityPositive
Product Height5.33mm(Max)
Product Length5.2mm(Max)
Product TypeLinear Regulator
Output TypeAdjustable
Accuracy4%
FunctionStandard
Line Regulation0.07%/V
Load Regulation0.5%


Report a problem
Suggest a product

RELATED PRODUCTS

Standard Regulator 5 Volt 1 Amp 3 Pin 3+ Tab TO-220

Buy Now  $0.45


Standard Regulator 9 Volt 2.2 Amp 3 Pin 3+ Tab TO-220 Rail

Buy Now  $0.59


Standard Regulator -1.2 Volt To -37 Volt 1.5 Amp 3 Pin 3+ Tab TO-220 Rail

Buy Now  $0.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.