Standard Regulator 1.2 Volt To 37 Volt 0.02 Amp 3 Pin TO-92 Bag

$0.15 ea


  • Part no.: 1315047
  • Manufacturer: ON SEMICONDUCTOR
  • Manufacturer no.: LM317LZG
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
20+ $0.15
100+ $0.13
200+ $0.12
NOTE:
  • Order in multiples of 20
Low Drop Out (LDO) Regulator Position 1.2 Volt to 37 Volt 0.02A 3-Pin TO-92

Report a problem
Suggest a product
Specification Value
FamilyLM317L
TypeLinear
PolarityPositive
Output TypeAdjustable
Accuracy4%
FunctionStandard
Line Regulation0.07%/V
Load Regulation0.5%
Output Voltage1.2V to 37V
Maximum Output Current0.02A
Number of Outputs1
Reference Voltage1.3V
Junction to Ambient160C/W
Junction to Case83C/W
Minimum Operating Temperature0°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingBag
Pin_Count3
Product Width4.19mm(Max)
Supplier_PackageTO-92
Product Height5.33mm(Max)
Product Length5.2mm(Max)
Product TypeLinear Regulator


Report a problem
Suggest a product