Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Rectifiers, Bridge

Diode Rectifier Bridge Single 1K Volt 1A 4 Pin Case DFM Tube

View DF10M-E3/45: 1A 1000V Silicon Bridge Rectifier Diode

DF10M-E3/45: 1A 1000V Silicon Bridge Rectifier Diode


Image is representative only
General Instruments
Jameco Part no. 2019485
Manufacturer GENERAL INSTRUMENTS
Manufacturer no. DF10M-E3/45
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.25

# of Unit Price
50+ $0.25
250+ $0.23
500+ $0.21
NOTE:
  • • Order in multiples of 50
  • Availability:Ship  2 Days ARO 

 Add to cart

1 A, 1000 V, SILICON, BRIDGE RECTIFIER DIODE


DF10M-E3/45,1A,1000V,GPP,DIP,B
RIDGE RECT., A/S TUBE(T0220,T0

Report a problem
Suggest a product
Specification Value
FamilyDF10M
Peak Non-Repetitive Forward Surge Current50A
Peak Reverse Current5uA
Peak Reverse Repetitive Voltage1000V
Peak RMS Reverse Voltage700V
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
PackagingTube
MountingThrough Hole
Pin_Count4
Specification Value
Supplier_PackageCase DFM
ConfigurationSingle
Product Height3.3mm(Max)
Product Length8.51mm(Max)
Product Width6.5mm(Max)
Product TypeBridge Rectifier
Bridge TypeSingle Phase
Peak Average Forward Current1A@Ta=40C
Peak Forward Voltage1.1V


Report a problem
Suggest a product

RELATED PRODUCTS

Thyristor Put 40 Volt 5 Amp 3 Pin TO-92 Bulk

Buy Now  $0.29


Diode Standard Recovery Rectifier 1K Volt 6A 2-Pin Case R-6 Bulk

Buy Now  $0.49


1N5400-B,RECTIFIER STANDARD

Buy Now  $0.15

Copyright ©2002 - 2015 Jameco. All Rights Reserved.