Diode Rectifier Bridge Single 1K Volt 1A 4-Pin Case DFM Tube

2019485

$0.25 ea


  • Part no.: 2019485
  • Manufacturer: GENERAL INSTRUMENTS
  • Manufacturer no.: DF10M-E3/45
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
50+ $0.25
250+ $0.23
500+ $0.21
NOTE:
  • Order in multiples of 50
Diode Rectifier Bridge Single 1K Volt 1A 4-Pin Case DFM


DF10M-E3/45,1A,1000V,GPP,DIP,B
RIDGE RECT., A/S TUBE(T0220,T0

Report a problem
Suggest a product
Specification Value
FamilyDF10M
ConfigurationSingle
Bridge TypeSingle Phase
Peak Average Forward Current[email protected]=40C
Peak Forward Voltage1.1V
Peak Non-Repetitive Forward Surge Current50A
Peak Reverse Current5uA
Peak Reverse Repetitive Voltage1000V
Peak RMS Reverse Voltage700V
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
PackagingTube
MountingThrough Hole
Pin_Count4
Supplier_PackageCase DFM
Product Height3.3mm(Max)
Product Length8.51mm(Max)
Product Width6.5mm(Max)
Product TypeBridge Rectifier


Report a problem
Suggest a product