Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> Heat Sinks >> Passive Heat Sinks

Heat Sink, TO-220, 1 Hole, 0.75 Inch X0.36 Inch X0.75 Inch

View 507302B00000G..: 507302B00000 Heat Sink TO-2201 Hole

507302B00000G..: 507302B00000 Heat Sink TO-2201 Hole

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 70658
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 507302B00000G..
  RoHS compliant
Catalog 142 , page 18
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.35

# of Unit Price
1+ $0.35
10+ $0.29
100+ $0.19
500+ $0.17
  • Availability:Ship  1 Days ARO 

 Add to cart

Heat Sink


When ICs heat up, it can lead to a big problem. Help dissipate the heat with a heat sink or heat sink compounds.

Features:
  • Made of black, anodized aluminum
  • Fits TO-220 packages
  • Number of holes: 1
  • Size: 0.75"L x 0.36"W x 0.75"H (19.05mm L x 9.14mm W x 19.05mm H)

    Report a problem
    Suggest a product
  • Specification Value
    Family507302b00000
    Product Height9.65mm
    Product Length19.05mm
    Product TypeHeat Sink
    TypePassive
    Specification Value
    Device CooledTO-220
    FinishBlack Anodized
    Thermal Resistance24°C/W
    Product Depth19.05mm


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    HEAT SINK MOUNT KIT FOR TO-220,10 ASSEMBLIES PER PACK

    Buy Now  $3.95


    TO-220 Heat Sink 1 Hole

    Buy Now  $0.99


    HEAT SINK,CLIP-ON,

    Buy Now  $1.49

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.