Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Discrete Wire Housing

Connector Housing PL 3 Position 5.08MM Straight Individual

View 1-480303-0: Connector Socket 3 POS Socket Housing

1-480303-0: Connector Socket 3 POS Socket Housing

View Larger Image
Image is representative only
Amp/Tyco Electronics
Jameco Part no. 527099
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 1-480303-0
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.45

# of Unit Price
5+ $0.45
25+ $0.37
50+ $0.33
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  4 Days ARO 

 Add to cart

CONNECTOR,SOCKET,3 POS,SOCKET HOUSING,IN-LINE


CONN,SOCKET,3 POS,1-480303-0,
CMNL,SOCKET HOUSING,IN-LINE

Report a problem
Suggest a product
Specification Value
Family480303
Maximum Current Rating13A/Contact
Maximum Voltage Rating250VAC
PackagingIndividual
Pitch5.08mm
Product Depth21.59mm
Product Length21.08mm
Product TypeConnector Discrete Wire Housing
TypeHousing
Specification Value
Product Height7.37mm
GenderPL
Number of Contacts3
Number of Rows1
Wire Size14-30AWG
Housing ColorNatural
Housing MaterialNylon
Body OrientationStraight


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.39


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.