Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Opto Components >> Optoisolators

Optocoupler Logic Output Totem-Pole DC Input 2 Channel 8 Pin Plastic DIP Tube

View HCPL-2232: 2 Channel Logic Output Optocoupler 5 Mbps

HCPL-2232: 2 Channel Logic Output Optocoupler 5 Mbps


Image is representative only
Avago Technologies
Jameco Part no. 1550047
Manufacturer AVAGO TECHNOLOGIES
Manufacturer no. HCPL-2232
   NCNR (Non-Cancelable, Non Returnable)
Catalog 112 , page 22
Pricing & Availability

$14.65

# of Unit Price
1+ $14.65
10+ $13.45
100+ $12.25
  • Availability:Ship  3 Days ARO 

 Add to cart

2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5 Mbps


OPTOCOUPLER(5MBD)
<

Report a problem
Suggest a product
Specification Value
FamilyHCPL-2232
Logic Gate TypeAND Schmitt
Maximum Baud Rate5MBd(Typ)
Maximum Continuous Output Current25mA
Maximum Forward Current10mA
Minimum Isolation Voltage3750Vrms
Input TypeDC
Minimum Forward Current9999
Number of Channels per Chip2
Maximum Fall Time9999
Maximum Reverse Voltage5V
Output TypeTotem-Pole
Maximum Forward Voltage1.7V
Maximum Propagation Delay Time300ns
Typical Fall Time0.007us
Maximum Rise Time9999
Specification Value
Typical Forward Voltage1.5V
Typical Rise Time0.03us
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Direction TypeUni-Directional
MountingThrough Hole
Pin_Count8
PackagingTube
Product Width6.35mm
Product Height3.56mm
Supplier_PackagePDIP
Product Length9.65mm
Product TypeLogic Output Photocouplers
Maximum Power Dissipation294mW
PolarityNon-Inverting


Report a problem
Suggest a product

RELATED PRODUCTS

5 Volt Rectangular Reflective Phototransistor

Buy Now  $1.29


Optocoupler DC Input 4 Channel Trans DC Output 16-Pin PDIP

Buy Now  $0.69


Optocoupler DC Input 1 Channel DARL W/Base DC Output 8-Pin Plastic Dip Black Bulk

Buy Now  $0.69

Copyright ©2002 - 2015 Jameco. All Rights Reserved.