Optocoupler Logic Output Totem-Pole DC Input 2 Channel 8-Pin Plastic Dip Tube

1550047

$14.75 ea


  • Part no.: 1550047
  • Manufacturer: AVAGO TECHNOLOGIES
  • Manufacturer no.: HCPL-2232
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $14.75
10+ $13.49
100+ $12.29
Optocoupler Logic Output Totem-Pole DC Input 2 Channel 8-Pin PDIP

Report a problem
Suggest a product
Specification Value
FamilyHCPL-2232
Input TypeDC
Output TypeTotem-Pole
Direction TypeUni-Directional
Maximum Power Dissipation294mW
PolarityNon-Inverting
Logic Gate TypeAND Schmitt
Maximum Baud Rate5MBd(Typ)
Maximum Continuous Output Current25mA
Maximum Forward Current10mA
Minimum Isolation Voltage3750Vrms
Minimum Forward Current9999
Number of Channels per Chip2
Maximum Fall Time9999
Maximum Reverse Voltage5V
Maximum Forward Voltage1.7V
Maximum Propagation Delay Time300ns
Typical Fall Time0.007us
Maximum Rise Time9999
Typical Forward Voltage1.5V
Typical Rise Time0.03us
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
Pin_Count8
PackagingTube
Product Width6.35mm
Product Height3.56mm
Supplier_PackagePDIP
Product Length9.65mm
Product TypeLogic Output Photocouplers


Report a problem
Suggest a product