Low Dropout Regulator 8 Volt 1A 3-Pin (3+Tab) TO-220 Rail

$1.29 ea


  • Part no.: 837530
  • Manufacturer: TEXAS INSTRUMENTS
  • Manufacturer no.: LM2940T-8.0/NOPB
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
45+ $1.29
225+ $1.15
450+ $1.04
NOTE:
  • Order in multiples of 45
I.C. +8V/1.5A TO-220 LOW DROP OUT REGULATOR


IC,LM2940T-8.0/NOPB,+8V/1.5A T
O-220 LDO

Report a problem
Suggest a product
Specification Value
FamilyLM2940
TypeLinear
PolarityPositive
Output TypeFixed
FunctionLDO
Line Regulation80mV
Load Regulation80mV
Typical Dropout Voltage @ Current[email protected][email protected]
Maximum Dropout Voltage @ Current[email protected][email protected]
Minimum Input Voltage9.4V
Maximum Input Voltage26V
Output Voltage8V
Maximum Output Current1A(Typ)
Maximum Quiescent Current15mA
Number of Outputs1
Typical Quiescent Current10mA
Junction to Ambient60C/W(Typ)
Junction to Case4C/W(Typ)
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingRail
Pin_Count3
Product Width4.7mm(Max)
Supplier_PackageTO-220
Product Height8.89mm(Max)
Product Length10.16mm
Product TypeLinear Regulator


Report a problem
Suggest a product