Standard Regulator -15 Volt 2.2 Amp 3 Pin 3+ Tab TO-220 Rail

$1.45 ea


  • Part no.: 902696
  • Manufacturer: Texas Instruments
  • Manufacturer no.: LM7915CT
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $1.45
25+ $1.25
50+ $1.13
NOTE:
  • Order in multiples of 5
Low Drop Out (LDO) Regulator Negative 15 Volt 2.2A 3-Pin(3+Tab) TO-220AB

Report a problem
Suggest a product
Specification Value
FamilyLM7915
TypeLinear
PolarityNegative
Output TypeFixed
Accuracy4%
FunctionStandard
Line Regulation100mV
Load Regulation200mV
Typical Dropout Voltage @ Current[email protected]
Maximum Input Voltage-23V
Output Voltage-15V
Maximum Output Current2.2A(Typ)
Maximum Quiescent Current3mA
Number of Outputs1
Typical Quiescent Current1.5mA
Junction to Ambient60C/W
Junction to Case5C/W
Minimum Operating Temperature0°C
Maximum Operating Temperature125°C
Screening LevelExtended Industrial
MountingThrough Hole
PackagingRail
Pin_Count3
Product Width4.7mm(Max)
Supplier_PackageTO-220
Product Height8.89mm(Max)
Product Length10.16mm
Product TypeLinear Regulator


Report a problem
Suggest a product