Electromechanical Relay Double Pole Double Throw 2A 12 Volt 288Ohm Through Hole

187258

$3.25 ea


  • Part no.: 187258
  • Manufacturer: OMRON ELECTRONICS
  • Manufacturer no.: G5V-2-DC12
  • RoHS Compliant
Pricing
# of units Price
1+ $3.25
10+ $2.95
50+ $2.69
100+ $2.39
Small PC Mount Relay

Designed for the appliance and temperature control markets, these relays are also well suited for automotive load management.

Features:
  • Contact form: DPDT
  • Coil voltage: 12VDC
  • Coil resistance: 288Ω
  • Contact voltage: 125VAC/30VDC
  • Contact current: 0.5A/2A
  • Size: 0.81"L x 0.40"W x 0.45"H
  • 8-pin package
  • Mechanical life: 10 million operations
  • Electrical life: 100,000 operations
  • Dielectric strength: 1500Vrms (between contact and coil)

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormDPDT
    DC Coil Voltage12
    Coil Resistance (ohm)288
    Maximum Current Rating2
    Maximum AC Voltage Rating125
    Maximum DC Voltage Rating30
    Pin Count8
    Product Length0.81
    Product Depth0.4
    Product Height0.45
    FamilyG5V-2
    TypeSignal Relay
    Relay ConstructionNon-Latching
    Maximum Power Rating60W/62.5VA
    Coil Current41.7mA
    Coil Resistance288Ohm
    Maximum Pick-Up Voltage8.4VDC
    Minimum Dropout Voltage0.6VDC
    Contact MaterialSilver/Gold Clad
    Minimum Operating Temperature-25°C
    Maximum Operating Temperature65°C
    MountingThrough Hole
    Termination StylePC Pin
    Package TypeDIP
    Product TypeElectromechanical Relay
    Body Breadth (mm)10.1
    Body Height (mm)11.5
    Body Length (mm)20.5
    Coil Current(DC)-Max (A)0.042
    Coil Operate Voltage(DC) (V)9
    Coil Power (mW)500
    Coil Release Voltage(DC) (V)0.6
    Coil Voltage(DC)-Max (V)12
    Contact Current(AC)-Max (A)0.6
    Contact Current(DC)-Max (A)2
    Contact Voltage(AC)-Max (V)125
    Contact Voltage(DC)-Max (V)30
    CAGE Code5N615
    Manufacturer SeriesG5V-2
    Operate Time (ms)7.5
    Operating Temperature-Max (Cel)70
    Operating Temperature-Min (Cel)-25
    Power/Signal Relay TypePOWER/SIGNAL RELAY
    Reference StandardCSA; UL
    Relay ActionMOMENTARY
    Relay FunctionDPDT
    Release Time (ms)6.5


    Report a problem
    Suggest a product