Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators, Switching

Con Volt DC-DC Single Output Step Down 7 Pin (7+Tab) Heptawatt V

View L4960: 2.5A Switching Regulator 150 kHz Switching Frequency-Max PZFM7

L4960: 2.5A Switching Regulator 150 kHz Switching Frequency-Max PZFM7


Image is representative only
ST Micro
Jameco Part no. 1991580
Manufacturer ST MICRO
Manufacturer no. L4960
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$3.75

# of Unit Price
1+ $3.75
10+ $3.45
100+ $3.15
  • Availability:Ship  8 Wks ARO 

 Add to cart

2.5 A SWITCHING REGULATOR, 150 kHz SWITCHING FREQUENCY-MAX, PZFM7

Report a problem
Suggest a product
Specification Value
FamilyL4960
Output Voltage5.1V to 40V
Maximum Output Current2.5A(Min)
Switching Frequency150KHz(Typ)
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature150°C
MountingThrough Hole
TypeStep Down
Pin_Count7
Supplier_PackageHEPTAWATT V
Product Width4.8mm(Max)
Specification Value
Product Height9.2mm
Product Length10.4mm(Max)
Product TypeDC to DC Converter and Switching Regulator Chip
Efficiency90%
Output TypeAdjustable
Number of Outputs1
Line Regulation50mV
Load Regulation30mV
Minimum Input Voltage9V
Maximum Input Voltage46V


Report a problem
Suggest a product

RELATED PRODUCTS

Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.15


Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.75


Con Volt DC-DC Single Output Step Up 8-Pin (7+Tab) TO-263 Rail

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.