Microfit 3.0 DR Rcpt PNLMNT
14CKT
43025-1400: 43025 Microfit 3.0 DR Recepticle Panel Mount 14CKT
Image is representative only
| Jameco Part no. 882980 | |
|---|---|
| Manufacturer | MOLEX INC. |
| Manufacturer no. | 43025-1400 |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [243 KB ]
MICROFIT 3.0 DR RECEPTICLE PANEL MOUNT 14CKT
MICROFIT 3.0 DR RCPT PNLMNT
14CKT
Report a problem
Suggest a product
MICROFIT 3.0 DR RCPT PNLMNT
14CKT
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | 43025 |
| Maximum Voltage Rating | 600VDC|600VAC |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Packaging | Bag |
| Pitch | 3mm |
| Product Depth | 14mm |
| Product Length | 21.85mm |
| Product Type | Connector Discrete Wire Housing |
| Specification | Value |
|---|---|
| Type | Housing |
| Product Height | 11.56mm |
| Gender | RCP |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Housing Color | Black |
| Housing Material | Polyester |
| Body Orientation | Straight |
Report a problem
Suggest a product